Transcend mSATA 512 GB Internal SSD
- RS Stock No.:
- 682-761
- Mfr. Part No.:
- TS512GMSA470P
- Manufacturer:
- Transcend
Subtotal (1 unit)*
SGD1,450.79
(exc. GST)
SGD1,581.36
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD1,450.79 |
*price indicative
- RS Stock No.:
- 682-761
- Mfr. Part No.:
- TS512GMSA470P
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 512GB | |
| Internal/External | Internal | |
| Form Factor | mSATA | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UKCA | |
| Length | 50.8mm | |
| Width | 29.85mm | |
| Height | 4.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 512GB | ||
Internal/External Internal | ||
Form Factor mSATA | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UKCA | ||
Length 50.8mm | ||
Width 29.85mm | ||
Height 4.85mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 512GB Memory size, SATA III 6 Gb/S Interface Type - TS512GMSA470P
This SSD is a Compact internal storage device designed for industrial applications requiring high-temperature tolerance and rugged operation. It provides solid-state capacity for embedded systems and control equipment, using a high-density flash architecture and a SATA III Interface to deliver consistent data handling in demanding environments.
Features and Benefits:
• SATA III 6Gbps Interface for sustained high-throughput transfers
• 3D NAND memory providing increased storage density and endurance
• Wide operating range from -40 to 85°C for extreme-temperature operation
• Industrial-grade construction for continuous operation in harsh conditions
• UKCA certification ensuring conformity with applicable UK safety standards
• 3D NAND memory providing increased storage density and endurance
• Wide operating range from -40 to 85°C for extreme-temperature operation
• Industrial-grade construction for continuous operation in harsh conditions
• UKCA certification ensuring conformity with applicable UK safety standards
Applications
• Suitable for embedded automation controllers on factory lines
• Ideal for data logging in electrical testing and measurement rigs
• Used with industrial PC boards in mechanical control systems
• Can be used for storage upgrades in legacy Compact equipment
• Ideal for data logging in electrical testing and measurement rigs
• Used with industrial PC boards in mechanical control systems
• Can be used for storage upgrades in legacy Compact equipment
What physical form factor does it use and where does that matter?
It uses an mSATA form factor that fits Compact expansion slots on industrial motherboards and space-constrained devices.
How does the device handle thermal stress during prolonged operation?
It maintains functionality across a wide temperature span, enabling continuous read/write activity in environments that experience extreme heat or cold.
What type of flash technology is implemented and why is it relevant?
It employs stacked 3D NAND, which increases cell density and helps sustain usable capacity and write cycles in sustained-use scenarios.
Is this drive intended for internal or removable use?
It is designed for internal installation into compatible systems that accept mSATA modules.
What certification indicates regulatory conformance for UK deployments?
It carries UKCA marking, demonstrating adherence to relevant UK conformity requirements.
Related links
- Transcend mSATA 512 GB Internal SSD
- Transcend MSA452T-I mSATA 512 GB Internal SSD
- Transcend MSA452T2 mSATA 512 GB Internal SSD
- InnoDisk 3TE7 mSATA 512 GB Internal SSD
- Transcend MSA470T mSATA 512 GB Internal SSD
- Transcend MSA470T-I mSATA 512 GB Internal SSD
- Kingston KC600 mSATA 512 GB Internal SSD
- InnoDisk 3TG6-P mSATA 512 GB Internal SSD
