Transcend 2.5 in 256 MB Internal SSD
- RS Stock No.:
- 682-742
- Mfr. Part No.:
- TS256GSSD472KI-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
SGD714.41
(exc. GST)
SGD778.71
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 4 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD714.41 |
*price indicative
- RS Stock No.:
- 682-742
- Mfr. Part No.:
- TS256GSSD472KI-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Memory Size | 256MB | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UKCA | |
| Width | 69.85mm | |
| Height | 7mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Memory Size 256MB | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UKCA | ||
Width 69.85mm | ||
Height 7mm | ||
Length 100mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 256MB Memory size, 2.5 inches Form Factor - TS256GSSD472KI-VS1
This solid-state drive provides robust internal storage for industrial electronic systems, offering fast SATA connectivity and compatibility with a range of devices. Designed for deployment in demanding environments, it delivers reliable flash-based capacity with a Compact 2.5 in form suitable for standard drive bays. The product targets automation and control installations where steady performance and rugged operational range are required.
Features and Benefits:
• SATA III 6Gb/s Interface for sustained high-speed data transfers
• 3D NAND delivers denser flash memory and efficient storage
• Industrial-grade construction for extended operational use
• Operating range from -40°C to 85°C for extreme temperature resilience
• 256MB DRAM cache to support consistent random read/write operations
• 3D NAND delivers denser flash memory and efficient storage
• Industrial-grade construction for extended operational use
• Operating range from -40°C to 85°C for extreme temperature resilience
• 256MB DRAM cache to support consistent random read/write operations
Applications
• Suitable for factory automation controllers requiring non-volatile storage
• Ideal for embedded industrial computers in harsh temperature sites
• Used with data loggers in electrical testing and monitoring systems
• Can be used for programme storage in mechanical control panels
• Ideal for embedded industrial computers in harsh temperature sites
• Used with data loggers in electrical testing and monitoring systems
• Can be used for programme storage in mechanical control panels
What physical profile should I allow for rack or chassis mounting?
Allow for a 2.5 in drive with a height of 7mm and a footprint of 100mm by 69.85mm for accurate fitting.
Which certification indicates regulatory acceptance in the UK?
It carries UKCA approval confirming it meets required UK conformity assessment standards.
How does the device manage heat in high-temperature settings?
The design permits operation up to 85°C, enabling sustained function in elevated ambient temperatures without immediate thermal derating.
Is the product suited to replace older 2.5 in SATA drives?
It is configured as an internal 2.5 in SATA solution compatible with standard SATA III host interfaces for straightforward substitution.
What type of flash memory architecture is employed?
The drive uses three-dimensional stacked NAND to increase storage density and endurance characteristics.
