Kingston DC600M 2.5 in 480 GB Internal SSD
- RS Stock No.:
- 358-608
- Mfr. Part No.:
- SEDC600M/480G
- Manufacturer:
- Kingston
Subtotal (1 unit)*
SGD1,483.84
(exc. GST)
SGD1,617.39
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,483.84 |
*price indicative
- RS Stock No.:
- 358-608
- Mfr. Part No.:
- SEDC600M/480G
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Memory Size | 480GB | |
| Model Number | DC600M | |
| Sub Type | Storage for Mixed-Use Server Workloads | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Encryption Level | 256 bit AES | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 100mm | |
| Width | 69.9mm | |
| Standards/Approvals | TCG Opal 2.0, AES 256-bit | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Memory Size 480GB | ||
Model Number DC600M | ||
Sub Type Storage for Mixed-Use Server Workloads | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Encryption Level 256 bit AES | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 100mm | ||
Width 69.9mm | ||
Standards/Approvals TCG Opal 2.0, AES 256-bit | ||
Height 7mm | ||
The Kingston DC600M Series 2.5 SATA Enterprise SSD is engineered to provide exceptional performance for mixed-use server workloads. Designed with fourth-generation SATA 3.0 technology and 3D TLC NAND, it caters to data centre demands with low latency and consistent IOPS. The DC600M not only ensures durability with its hardware-based power loss protection but also optimises your data's safety with advanced encryption capabilities, making it ideal for sensitive environments. Available in a wide range of capacities up to 7.68TB, it meets diverse storage needs while maintaining top-tier quality of service. This drive promises reliability and robustness, ensuring seamless integration into hyper scale data centres and cloud service platforms. Its form factor and compatibility with existing systems make it a versatile choice for enhancing data processing efficiency.
Offers AES 256 bit encryption for enhanced security
Delivers excellent quality of service for mission critical applications
Equipped with DRAM cache for faster data access
Designed for enduring reliability in data centre environments
Designed to optimise performance predictability for service level agreements
Features static and dynamic wear levelling for extended drive lifespan
Related links
- Kingston DC600M 2.5 in 960 GB Internal SSD
- Kingston SSDNow A400 2.5 in 480 GB Internal SSD
- Transcend TS480GSSD910T 2.5 in 480 GB Internal SSD
- Lexar 2.5 in 480 GB Internal SSD
- Phoenix Contact DRBAAZ 2.5 in 480 GB Internal SSD
- KIOXIA LTC10Z480GG8 2.5 in 480 GB Internal SSD
- Micron Micron 5400 SSD 2.5 in 480 GB Internal SSD
- Micron 5400 MAX 2.5 in 480 GB Internal SSD
