Lenox 300 mm Hacksaw, 24 TPI
- RS Stock No.:
- 174-6797
- Mfr. Part No.:
- 10507543
- Manufacturer:
- Lenox
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-6797
- Mfr. Part No.:
- 10507543
- Manufacturer:
- Lenox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lenox | |
| Blade Length | 300 mm | |
| Number of Teeth per Inch | 24 | |
| Saw Type | Hacksaw | |
| Select all | ||
|---|---|---|
Brand Lenox | ||
Blade Length 300 mm | ||
Number of Teeth per Inch 24 | ||
Saw Type Hacksaw | ||
HIGH TENSION: Saw will tension up to 20,000 psi. EASILY ADJUST TENSION: Front tension mechanism is easy to hold and adjust. ERGONOMIC GRIP: Front handle grip reduces fatigue in continuous cutting applications. MULTI-PURPOSE: Mount blade at 90° for flush cutting applications, All Hacksaw frames come with one 12" (300mm) 24 TPI hacksaw blade
