Bahco 305 mm Wood Reciprocating Saw Blade, 13 TPI
- RS Stock No.:
- 470-379
- Mfr. Part No.:
- PC-12-14-PS-B
- Manufacturer:
- Bahco
Subtotal (1 unit)*
SGD40.79
(exc. GST)
SGD44.46
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD40.79 |
*price indicative
- RS Stock No.:
- 470-379
- Mfr. Part No.:
- PC-12-14-PS-B
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Hand Saw Blade | |
| Saw Blade Type | Reciprocating Saw Blade | |
| Blade Length | 305mm | |
| Blade Thickness | 0.6mm | |
| Teeth per Inch | 13 | |
| Material Cut | Wood | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Hand Saw Blade | ||
Saw Blade Type Reciprocating Saw Blade | ||
Blade Length 305mm | ||
Blade Thickness 0.6mm | ||
Teeth per Inch 13 | ||
Material Cut Wood | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Bahco Replacement Blade is designed for general carpentry pull saws, ideal for fine, cross, and angled cuts. Its pull action supports a thin 0.6 mm blade with a 0.9 mm kerf, requiring less force. The hard point, triple-edge JT tooth design ensures clean, efficient cutting. Its flexible blade allows for precise cuts close to another surface.
Two component plastic handle ensures a comfortable and safe grip
Comfortable screwed two component handle
Related links
- Bahco 240 mm Wood Reciprocating Saw Blade, 17 TPI
- Bahco 305 mm, 13 TPI Carpentry Saw
- Bahco 270 mm Plastic 18 TPI
- Bahco 190 mm Wood Wood Reciprocating Saw Blade, 5 TPI
- Bahco 190 mm Wood Reciprocating Saw Blade, 7 TPI
- Bahco 190 mm Wood Reciprocating Saw Blade, 5 TPI
- Bahco 360 mm Wood Reciprocating Saw Blade, 6 TPI
- Bahco 390 mm Wood Reciprocating Saw Blade, 5 TPI
