Stanley Polypropylene Hand Planer Hand Planer

Subtotal (1 unit)*

SGD141.76

(exc. GST)

SGD154.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD141.76

*price indicative

RS Stock No.:
555-820
Mfr. Part No.:
1-12-003
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Hand Planer

Sub Type

Hand Planer

Blade Material

Steel

Body Material

Polypropylene

Blade Included

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MX
The DeWALT Replacement Plane Irons are crafted from chrome carbon steel, known for its excellent edge retention and ability to maintain a razor-sharp edge when honed. They are ground to a 25-degree angle, making them ready for honing, and feature a flat surface for easy sharpening, ensuring a smooth and precise finish in all your woodworking projects.

45mm blade width

Chrome carbon steel cutter hardened and tampered to retain a keen cutting edge

Finger tip adjustment for depth of cut and cutter alignment

Fully adjustable frog for all tasks and timber types

General purpose bench plane for workshop, site or fine finishing

Kidney shaped lever cap screw hole prevents accidental slippage of cutter

Precision cast fine grey iron base for stability and wear resistance

Related links