Starmix Automatic ABS Hand Dryer 800 W, 237 mm x 430 mm x 343mm
- RS Stock No.:
- 904-994
- Mfr. Part No.:
- xt4000 STARMIX
- Manufacturer:
- Starmix
N
Subtotal (1 unit)*
SGD2,240.62
(exc. GST)
SGD2,442.28
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,240.62 |
*price indicative
- RS Stock No.:
- 904-994
- Mfr. Part No.:
- xt4000 STARMIX
- Manufacturer:
- Starmix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starmix | |
| Product Type | Hand Dryer | |
| Case Material | ABS | |
| Supply Voltage | 240V | |
| Automatic/Manual | Automatic | |
| Finish | White | |
| Noise Level | 75dB | |
| Mount Type | Wall Mount | |
| Power | 800W | |
| Depth | 237mm | |
| Height | 430mm | |
| Width | 343mm | |
| Dry Time | 15s | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Starmix | ||
Product Type Hand Dryer | ||
Case Material ABS | ||
Supply Voltage 240V | ||
Automatic/Manual Automatic | ||
Finish White | ||
Noise Level 75dB | ||
Mount Type Wall Mount | ||
Power 800W | ||
Depth 237mm | ||
Height 430mm | ||
Width 343mm | ||
Dry Time 15s | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Starmix Hand Dryer delivers ultra-fast touchless drying for heavy-use washrooms. This premium unit combines high performance with maximum energy efficiency to lower operational costs.
Antibacterial copper filter eliminates harmful airborne germs
Barrier free design provides easy wheelchair accessibility
Related links
- Deta Automatic ABS Hand Dryer 2.3 kW, 207 mm x 265 mm x 245mm
- Vent-Axia Automatic ABS Hand Dryer 2 kW, 160 mm x 225 mm x 275mm
- Vent-Axia Automatic ABS Hand Dryer 1.25 kW, 160 mm x 225 mm x 275mm
- RS PRO Automatic Steel Hand Dryer 2.3 kW, 208 mm x 237 mm x 270mm
- RS PRO Automatic Stainless Steel Hand Dryer 2.3 kW, 208 mm x 237 mm x 270mm
- Vent-Axia Automatic ABS 1kW Hand Dryer, 160mm x 225mm x 275mm
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 279 mm x 343mm x 500 mm
- RS PRO Automatic Die Cast Aluminium Hand Dryer 2.6 kW, 177 mm x 264 mm x 275mm
