Deta Automatic Stainless Steel Hand Dryer 1.5 kW, 170 mm x 320 mm x 290mm
- RS Stock No.:
- 873-840
- Mfr. Part No.:
- 1012SS
- Manufacturer:
- Deta
N
Subtotal (1 unit)*
SGD486.15
(exc. GST)
SGD529.90
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 6 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD486.15 |
*price indicative
- RS Stock No.:
- 873-840
- Mfr. Part No.:
- 1012SS
- Manufacturer:
- Deta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deta | |
| Product Type | Hand Dryer | |
| Case Material | Stainless Steel | |
| Supply Voltage | 240V ac | |
| Finish | Stainless Steel | |
| Automatic/Manual | Automatic | |
| Flow Rate | 100m/s | |
| Noise Level | 75dB | |
| Mount Type | Wall | |
| Power | 1.5kW | |
| Depth | 170mm | |
| Height | 320mm | |
| Width | 290mm | |
| Dry Time | 12s | |
| Standards/Approvals | BS EN 55014 | |
| Select all | ||
|---|---|---|
Brand Deta | ||
Product Type Hand Dryer | ||
Case Material Stainless Steel | ||
Supply Voltage 240V ac | ||
Finish Stainless Steel | ||
Automatic/Manual Automatic | ||
Flow Rate 100m/s | ||
Noise Level 75dB | ||
Mount Type Wall | ||
Power 1.5kW | ||
Depth 170mm | ||
Height 320mm | ||
Width 290mm | ||
Dry Time 12s | ||
Standards/Approvals BS EN 55014 | ||
- COO (Country of Origin):
- CN
The Deta high-speed hand dryer offers efficient and robust drying solutions tailored for commercial environments that emphasise hygiene and Rapid usage, catering specifically to medium-traffic applications with its Advanced technology.
Advanced water-blasting technology delivers high-speed airflow
Manufactured from 304 grade stainless steel for corrosion resistance
Vandal-resistant steel casing with tamper-proof screws enhances durability
Self-resetting overheat thermostat ensures operational safety
Related links
- Deta Automatic Stainless Steel Hand Dryer 1.5 kW, 170 mm x 320 mm x 290mm
- RS PRO Automatic Stainless Steel Hand Dryer 2.3 kW, 208 mm x 237 mm x 270mm
- RS PRO Automatic Stainless Steel Hand Dryer 1.15 kW, 152 mm x 260 mm x 180mm
- Deta Automatic Polycarbonate Hand Dryer 1.1 kW, 180 mm x 265 mm x 250mm
- Deta Automatic ABS Hand Dryer 2.3 kW, 207 mm x 265 mm x 245mm
- RS PRO Automatic Steel Hand Dryer 2.3 kW, 208 mm x 237 mm x 270mm
- RS PRO Automatic Die Cast Aluminium Hand Dryer 2.6 kW, 177 mm x 264 mm x 275mm
- Vent-Axia Automatic ABS Hand Dryer 2 kW, 160 mm x 225 mm x 275mm
