Kern OBB 10 W Clear Halogen Bulb, Capsule, 12V

N

Subtotal (1 unit)*

SGD48.57

(exc. GST)

SGD52.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD48.57

*price indicative

RS Stock No.:
908-450
Mfr. Part No.:
OZB-A4804
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Power

10W

Product Type

Halogen Bulb

Lamp Shape

Capsule

Sub Type

Microscope

Lamp Finish

Clear

Voltage

12V

Standards/Approvals

REACH

Series

OBB

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern halogen spare bulb designed for optical instruments, specifically for microscope illumination. This reliable component ensures optimal light transmission for enhanced visibility during detailed observations.

Utilises a 12 V/10 W halogen bulb for efficient light transmission

Compact packaging dimensions of 70x25x25 mm for easy storage

Lightweight with a net weight of approximately 0.10 kg

Designed to operate within a storage temperature range of -5 °C to 40 °C

Classified as REACH compliant with no prohibited substances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy