Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc

N

Subtotal (1 unit)*

SGD212.68

(exc. GST)

SGD231.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD212.68

*price indicative

RS Stock No.:
822-766
Mfr. Part No.:
F087448/ GRNAS120000HA21000 0000B00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analog

Product Type

Hall Effect Sensor

Body Style

Rotary

Terminal Type

AMP Superseal

Mount Type

Screw

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Short Circuit/Overload Protection

No

Depth

12.9mm

Length

65.4mm

Series

GRN

Width

41mm

IP Rating

IP67

Maximum Operating Temperature

85°C

Reverse Polarity Protection

No

Housing Material

PBT

COO (Country of Origin):
IT
The Gefran sensor provides precise angle measurement with programmable ranges up to ±180°. Designed for robust applications, it features contactless Hall technology, ensuring longevity and reliable performance across diverse environments.

Measurement range of ±180°, with custom programmability in ±15° steps for enhanced versatility

Supply voltage options include +5Vdc and +9 to +36Vdc, catering to various power requirements

Contactless Hall technology promotes an extended sensor lifecycle due to minimal wear

Offers multiple output signals including 0.5 to 4.5Vdc, 0 to 10Vdc, and CANopen for compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy