Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc
- RS Stock No.:
- 822-275
- Mfr. Part No.:
- F088190/ GRNFR180180HA13000 0000C60
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
SGD258.62
(exc. GST)
SGD281.90
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD258.62 |
*price indicative
- RS Stock No.:
- 822-275
- Mfr. Part No.:
- F088190/ GRNFR180180HA13000 0000C60
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analog | |
| Product Type | Hall Effect Sensor | |
| Body Style | Rotary | |
| Terminal Type | Cable | |
| Mount Type | Screw | |
| Maximum DC Voltage | 36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Short Circuit/Overload Protection | No | |
| Width | 41mm | |
| Depth | 12.9mm | |
| Length | 81.8mm | |
| Series | GRN | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Reverse Polarity Protection | No | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analog | ||
Product Type Hall Effect Sensor | ||
Body Style Rotary | ||
Terminal Type Cable | ||
Mount Type Screw | ||
Maximum DC Voltage 36V dc | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Short Circuit/Overload Protection No | ||
Width 41mm | ||
Depth 12.9mm | ||
Length 81.8mm | ||
Series GRN | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Reverse Polarity Protection No | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor offers precise measurement within a range of ±180°, using contactless Hall technology to ensure extensive sensor life without wear. It is ideally suited for various industrial applications requiring reliable angular measurement.
Wide measurement range of ±180°, adjustable in ±15° increments for enhanced versatility
Multiple output signals including 0.5 to 4.5Vdc and CANopen, ensuring compatibility with various systems
Robust IP67 and IPX9K protection levels, providing excellent resistance to harsh environments
Temperature range of -40°C to +85°C, suitable for extreme operating conditions
