Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc

N

This image is representative of the product range

Subtotal (1 unit)*

SGD297.75

(exc. GST)

SGD324.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD297.75

*price indicative

RS Stock No.:
822-265
Mfr. Part No.:
F087991/ GRNFR090090HA33100 0000A01
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Hall Effect Sensor

Output Type

Analog

Body Style

Rotary

Terminal Type

M12

Mount Type

Screw

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Short Circuit/Overload Protection

No

Series

GRN

Width

41mm

Length

81.8mm

Depth

12.9mm

Maximum Operating Temperature

85°C

IP Rating

IP67

Housing Material

PBT

Reverse Polarity Protection

No

COO (Country of Origin):
IT
The Gefran rotary sensor is a precision device designed for accurate angular measurement across a range of up to ±180°. Ideal for various applications, it ensures reliability and performance in demanding environments.

Wide measurement range of ±180°, programmable in increments of ±15°

Robust design with IP67 protection, ensuring durability against water and dust

Contactless Hall technology guarantees almost infinite sensor lifespan

Capable of handling temperatures from -40°C to +85°C with minimal thermal drift

Output options include analogue, CANopen, and SAE J1939 for versatile connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy