Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc

N

This image is representative of the product range

Subtotal (1 unit)*

SGD183.76

(exc. GST)

SGD200.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD183.76

*price indicative

RS Stock No.:
822-202
Mfr. Part No.:
F073226/ GRNFS030000HA11000 0000C10
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Hall Effect Sensor

Output Type

Analog

Body Style

Rotary

Terminal Type

Cable

Mount Type

Screw

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Short Circuit/Overload Protection

No

Minimum Operating Temperature

-40°C

Length

81.8mm

Width

41mm

Depth

12.9mm

Series

GRN

IP Rating

IP67

Maximum Operating Temperature

85°C

Reverse Polarity Protection

No

Housing Material

PBT

COO (Country of Origin):
IT
The Gefran rotary sensor delivers precise angle measurements for various applications, featuring a rugged design that ensures long-term reliability and optimal performance in harsh environments.

Measurement range of ±180° with programmable steps of ±15° for enhanced flexibility

Multiple output signals available, including ratiometric voltage and current options for versatile integration

Contactless Hall technology ensures exceptional sensor life by eliminating wear

Highly resistant to vibrations and shocks, suitable for mobile hydraulic applications

IP67 and IPX9K protection levels guarantee reliability in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy