Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc
- RS Stock No.:
- 822-180
- Mfr. Part No.:
- F072932/ GRAAS045000HA31A00 0000X00
- Manufacturer:
- Gefran
N
Subtotal (1 unit)*
SGD210.13
(exc. GST)
SGD229.04
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD210.13 |
*price indicative
- RS Stock No.:
- 822-180
- Mfr. Part No.:
- F072932/ GRAAS045000HA31A00 0000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analog | |
| Product Type | Hall Effect Sensor | |
| Body Style | Rotary | |
| Terminal Type | AMP Superseal | |
| Mount Type | Screw | |
| Maximum DC Voltage | 36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Short Circuit/Overload Protection | No | |
| Minimum Operating Temperature | -40°C | |
| Depth | 37.3mm | |
| Width | 41mm | |
| Series | GRA | |
| Length | 54.9mm | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Housing Material | PBT | |
| Reverse Polarity Protection | No | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analog | ||
Product Type Hall Effect Sensor | ||
Body Style Rotary | ||
Terminal Type AMP Superseal | ||
Mount Type Screw | ||
Maximum DC Voltage 36V dc | ||
Maximum Supply Voltage 36V dc | ||
Short Circuit/Overload Protection No | ||
Minimum Operating Temperature -40°C | ||
Depth 37.3mm | ||
Width 41mm | ||
Series GRA | ||
Length 54.9mm | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Housing Material PBT | ||
Reverse Polarity Protection No | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor delivers precise angular measurement, catering specifically for applications requiring high reliability and durability in challenging environments.
Measurement ranges of ±180°, programmable in steps of ±15° for tailored applications
Robust design ensures high electromagnetic compatibility, suitable for agricultural and construction machinery
IP67 - IPX9K protection level guarantees reliable performance in harsh conditions
Various output options including 0.5 to 4.5Vdc and 4 to 20mA, offering flexibility for integration
