Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc

This image is representative of the product range

Subtotal (1 unit)*

SGD199.92

(exc. GST)

SGD217.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD199.92

*price indicative

RS Stock No.:
821-935
Mfr. Part No.:
F089086/ GRAAS090000HA11A00 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analog

Product Type

Hall Effect Sensor

Body Style

Rotary

Terminal Type

AMP Superseal

Mount Type

Screw

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Short Circuit/Overload Protection

No

Depth

37.3mm

Length

54.9mm

Width

41mm

Series

GRA

IP Rating

IP67

Maximum Operating Temperature

85°C

Housing Material

PBT

Reverse Polarity Protection

No

COO (Country of Origin):
IT
The Gefran rotary sensor offers precise measurement capabilities and versatile configurations for various applications, utilising Hall-effect technology for exceptional performance. It ensures accuracy across a comprehensive range of conditions, catering to demanding industrial needs.

Measurement range of ±180° with programmable steps of ±15° for tailored applications

High voltage compatibility, supporting +5Vdc and +9 to +36Vdc for diverse output types

Offers multiple output signals, including 0.5 to 4.5Vdc, 0 to 10Vdc, and CANopen communications

Designed for durability with IP67 and IPX9K protection levels against environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy