Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc

This image is representative of the product range

Subtotal (1 unit)*

SGD276.48

(exc. GST)

SGD301.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD276.48

*price indicative

RS Stock No.:
821-377
Mfr. Part No.:
F087218/ GRNFR045045HA33000 L000A20
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analog

Product Type

Hall Effect Sensor

Body Style

Rotary

Terminal Type

Cable

Mount Type

Screw

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Short Circuit/Overload Protection

No

Minimum Operating Temperature

-40°C

Width

41mm

Series

GRN

Length

81.8mm

Depth

12.9mm

Maximum Operating Temperature

85°C

IP Rating

IP67

Housing Material

PBT

Reverse Polarity Protection

No

COO (Country of Origin):
IT
The Gefran rotary sensor designed for precise angle measurement in various applications. It utilises contactless Hall technology to ensure long-lasting reliability and high performance for critical operations.

Measurement range of ±180°, programmable in ±15° steps for analogue models

Multiple output options including 0.5 to 4.5Vdc, 0 to 10Vdc, and CANopen for versatility

Robust construction with IP67 and IPX9K protection levels suitable for harsh environments

Designed for high electromagnetic compatibility, ensuring minimal interference in operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy