Gefran Hall Effect Sensor Screw, 4 to 20 mA Output, Rotary Position Sensor Body, 36 V 36V dc

Subtotal (1 unit)*

SGD297.75

(exc. GST)

SGD324.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD297.75

*price indicative

RS Stock No.:
821-168
Mfr. Part No.:
F096176/ GRNFR180180HA33100 L000A01
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

4 to 20 mA

Product Type

Hall Effect Sensor

Body Style

Rotary Position Sensor

Mount Type

Screw

Maximum DC Voltage

36V

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Depth

24.4mm

Width

32mm

Standards/Approvals

IEC 60068-2-6 (vibration)

Series

GRN

IP Rating

IP67, IPx9K

Maximum Operating Temperature

85°C

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
IT
The Gefran rotary sensor delivers precise angle measurement with a measurement range of ±180°. Designed for demanding applications, it combines reliability and accuracy in a Compact format.

Offers a measurement range of ±180° with programmable steps of ±15° for flexibility

Delivers multiple output signals including 0.5 to 4.5Vdc and CANopen options

Supports supply voltages between +5Vdc and +36Vdc for versatile operation

Employs contactless Hall technology, ensuring long sensor life without wear

Rated for high IP67 protection, making it suitable for challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy