Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc
- RS Stock No.:
- 821-058
- Mfr. Part No.:
- F070199/ GRADR015015HA23A00 0000X00
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
SGD286.69
(exc. GST)
SGD312.49
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD286.69 |
*price indicative
- RS Stock No.:
- 821-058
- Mfr. Part No.:
- F070199/ GRADR015015HA23A00 0000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Hall Effect Sensor | |
| Output Type | Analog | |
| Body Style | Rotary | |
| Terminal Type | Connector | |
| Mount Type | Screw | |
| Maximum DC Voltage | 36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Short Circuit/Overload Protection | No | |
| Depth | 37.3mm | |
| Length | 56.3mm | |
| Width | 41mm | |
| Series | GRA | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Reverse Polarity Protection | No | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Hall Effect Sensor | ||
Output Type Analog | ||
Body Style Rotary | ||
Terminal Type Connector | ||
Mount Type Screw | ||
Maximum DC Voltage 36V dc | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Short Circuit/Overload Protection No | ||
Depth 37.3mm | ||
Length 56.3mm | ||
Width 41mm | ||
Series GRA | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Reverse Polarity Protection No | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor offers precise measurement over a range of ±180°, optimally designed for positioning tasks in various industrial applications. Its contactless Hall technology ensures durability and minimal wear.
Measurement range of ±180°, programmable in ±15° increments for tailored applications
Multiple output signals available, including analogue, CANopen, and SAE J1939 for versatile integration
High IP67 and IPX9K protection levels, providing durability in harsh environments
Thermal range of -40°C to +85°C ensures reliable performance across diverse conditions
