Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 5 V dc 5V dc

N

Subtotal (1 unit)*

SGD228.84

(exc. GST)

SGD249.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD228.84

*price indicative

RS Stock No.:
820-938
Mfr. Part No.:
F094731/ GRNAR105105LA13000 0000A00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analog

Product Type

Hall Effect Sensor

Body Style

Rotary

Terminal Type

AMP Superseal

Mount Type

Screw

Maximum DC Voltage

5V dc

Maximum Supply Voltage

5V dc

Short Circuit/Overload Protection

No

Minimum Operating Temperature

-40°C

Depth

12.9mm

Length

65.4mm

Width

41mm

Series

GRN

Maximum Operating Temperature

85°C

IP Rating

IP67

Housing Material

PBT

Reverse Polarity Protection

No

COO (Country of Origin):
IT
The Gefran rotary sensor offers a highly precise measurement solution, featuring contactless Hall technology that ensures a long sensor lifespan while accurately detecting angular positions within a programmable range of ±180°.

Measurement range of ±180° programmable in ±15° increments for tailored applications

Supply voltages available from +5Vdc to +36Vdc to suit various output signals

Robust IP67 and IPX9K protection level for resilient performance in harsh environments

Contactless Hall technology provides excellent linearity with minimal wear and maximum reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy