ams OSRAM Hall Effect Sensor Surface, I2C Output, Rectangular Body, 5 V dc 5V
- RS Stock No.:
- 709-159
- Mfr. Part No.:
- AS5510-DSOM
- Manufacturer:
- ams OSRAM
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
SGD2.02
(exc. GST)
SGD2.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 500 unit(s) shipping from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | SGD2.02 | - |
| 10 - 24 | SGD1.78 | 11% |
| 25 - 99 | SGD1.59 | 21% |
| 100 - 499 | SGD1.29 | 36% |
| 500 + | SGD1.27 | 37% |
*price indicative
- RS Stock No.:
- 709-159
- Mfr. Part No.:
- AS5510-DSOM
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Output Type | I2C | |
| Product Type | Hall Effect Sensor | |
| Body Style | Rectangular | |
| Mount Type | Surface | |
| Maximum DC Voltage | 5V dc | |
| Switching Frequency | 50kHz | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | 30°C | |
| Series | AS5510 | |
| Standards/Approvals | JEDEC 78, MIL 883 E method 3015, IPC/JEDEC J-STD-020, RoHS | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Output Type I2C | ||
Product Type Hall Effect Sensor | ||
Body Style Rectangular | ||
Mount Type Surface | ||
Maximum DC Voltage 5V dc | ||
Switching Frequency 50kHz | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature 30°C | ||
Series AS5510 | ||
Standards/Approvals JEDEC 78, MIL 883 E method 3015, IPC/JEDEC J-STD-020, RoHS | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- AT
Related links
- ams OSRAM Hall Effect Sensor Surface Mount Rectangular Body, 7 V dc 4.5V
- ams OSRAM Hall Effect Sensor Rectangular Body, 7 V dc 4.5V
- ams OSRAM 1 Axis Surface Hall Effect Sensor 3.3 V 5V PWM 16-Pin
- ams OSRAM 1 Axis Surface Hall Effect Sensor 2.5 V 3.6V WLCSP, 6-Pin
- Infineon Hall Effect Sensor Surface Rectangular Body, 5.5 V dc 5.5V
- ams OSRAM 2 Axis Surface Hall Effect Sensor -0.3 V 5V QFN, 16-Pin
- Gefran Hall Effect Sensor Surface Mount Rotary Position Sensor Body, 5 V dc 5V dc
- Infineon Hall Effect Sensor Through Hole Rectangular Body 24V
