Leitz A4 Rotary Cutter, 501 mm Cutting Length
- RS Stock No.:
- 652-344
- Mfr. Part No.:
- 90270000
- Manufacturer:
- Leitz
Subtotal (1 unit)*
SGD159.89
(exc. GST)
SGD174.28
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD159.89 |
*price indicative
- RS Stock No.:
- 652-344
- Mfr. Part No.:
- 90270000
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Cutter | |
| Sheet Size | A4 | |
| Blade Type | Rotary | |
| Cutting Length | 501mm | |
| Sheet Capacity | 15 | |
| Length | 501mm | |
| Width | 308mm | |
| Blade Material | Steel | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Cutter | ||
Sheet Size A4 | ||
Blade Type Rotary | ||
Cutting Length 501mm | ||
Sheet Capacity 15 | ||
Length 501mm | ||
Width 308mm | ||
Blade Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz A4+ Paper Trimmer is an essential tool for both office professionals and Serious crafters. Designed to deliver quick and precise trimming, this robust rotary trimmer can effortlessly cut through up to 15 sheets of 80gsm A4 paper at once. Thanks to its interchangeable blades available in straight, wave, and perforating options users can customise their trimming experience to meet specific needs. Its user-friendly features, such as the automatic paper clamp and clear measuring guidelines, enhance accuracy, ensuring that every cut is precise. When not in use, the trimmer can be conveniently stored away, making it a practical addition to any workspace.
Strong and versatile design, tailored for frequent office use or crafting
Quick-change blades allow for simple transitioning between cutting styles
Easy-grip trimmer head provides comfortable handling during use
Clear-cut pointer helps in visualising the trimming line for accurate cuts
Automatic paper clamp supports swift and secure positioning of paper
Sturdy plastic base with non-slip rubber feet ensures stability during operation
Compact dimensions facilitate easy storage when not in use
Comes with a 5-year guarantee for added peace of mind
Replacement blades available for ongoing usability
Related links
- Leitz A4 Guillotine Cutter, 571 mm Cutting Length
- Leitz A4 Guillotine Cutter, 498 mm Cutting Length
- Leitz A3 Rotary Cutter, 547 mm Cutting Length
- Kensington A4 Rotary Trimmer Tool, 410 mm Cutting Length
- Leitz A3 Guillotine Cutter, 616 mm Cutting Length
- Hama A4 Circular Guillotine, 330 mm Cutting Length
- Fellowes A3 Rotary Guillotine, 460 mm Cutting Length
- Fellowes A3 Guillotine Guillotine, 460 mm Cutting Length
