CK G5 Fork Terminal

Subtotal (1 unit)*

SGD91.68

(exc. GST)

SGD99.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD91.68

*price indicative

RS Stock No.:
794-688
Mfr. Part No.:
G5141
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Accessory Type

Fork Terminal

Product Type

Machine Guarding Accessory

Length

1m

Width

150mm

Series

G5

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK Border fork serves as a robust gardening tool designed for efficient soil turning and aeration, Ideal for maintaining healthy plant beds and garden plots.

Stainless steel blade ensures lasting durability and resistance to rust

Strong plastic shaft features a steel core, providing added strength and longevity

Overall length of 1000 mm enhances leverage and control during use

Lightweight design at 1.7 Kg facilitates easy handling and operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy