- RS Stock No.:
- 812-9957
- Mfr. Part No.:
- DGA452Z
- Manufacturer:
- Makita
Discontinued product
- RS Stock No.:
- 812-9957
- Mfr. Part No.:
- DGA452Z
- Manufacturer:
- Makita
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Makita 18V LXT Angle Grinder Body Only DGA452Z
Makita's first Professional cordless grinder from the Makstar series.
This proven range of power tools utilise the evolutionary LXT battery system which gives unbeatable charge times, the same weight with more power and wide compatibility.
This proven range of power tools utilise the evolutionary LXT battery system which gives unbeatable charge times, the same weight with more power and wide compatibility.
Lithium-ion LXT 18 V batteries
1.3 mm capacity
10000 rpm no load speed
8.5 m/sec² artificial wheel vibration
73dB(A) noise sound pressure
4 pole motor
Anti-restart function with warning lamp
Electronic current limiter with warning lamp
Easy grip
1.3 mm capacity
10000 rpm no load speed
8.5 m/sec² artificial wheel vibration
73dB(A) noise sound pressure
4 pole motor
Anti-restart function with warning lamp
Electronic current limiter with warning lamp
Easy grip
Makita Saws
Specifications
Attribute | Value |
---|---|
Disc Size | 115mm |
Speed | 10000rpm |
Voltage Rating | 18V |
Weight | 1.5kg |
Length | 317mm |
Model Number | DGA452Z |