Fuchs Aluminium Complex Grease CASSIDA GREASE EPS Food Safe
- RS Stock No.:
- 308-320
- Mfr. Part No.:
- 600759858
- Manufacturer:
- Fuchs
Subtotal (1 unit)*
SGD1,288.77
(exc. GST)
SGD1,404.76
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,288.77 |
*price indicative
- RS Stock No.:
- 308-320
- Mfr. Part No.:
- 600759858
- Manufacturer:
- Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Grease | |
| Trade Name | CASSIDA GREASE EPS | |
| Grease Type | Aluminium Complex | |
| Product Form | Paste | |
| Package Type | Tin | |
| Food Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Grease | ||
Trade Name CASSIDA GREASE EPS | ||
Grease Type Aluminium Complex | ||
Product Form Paste | ||
Package Type Tin | ||
Food Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs CASSIDA GREASE EPS high-performance lubricants for food and beverage machinery, meeting stringent industry standards. NSF certified (Class H1) for incidental food contact and produced in HACCP-compliant facilities.
Excellent corrosion prevention characteristics
Excellent adhesive properties
Neutral odour and taste
Related links
- Fuchs Aluminium Complex Grease CASSIDA GREASE EPS Food Safe
- Rocol Aluminium Complex Grease 380 g Sapphire Aqua 2
- Fuchs Synthetic Grease 500 g CASSIDA Food Safe
- CRC Aluminium Complex Lubricant Grease 1 kg Food Grease Food Safe
- RS PRO Aluminium Complex Bearing Grease 380 g Food Safe
- Fuchs Synthetic Grease 380 g CASSIDA Food Safe
- Fuchs CASSIDA Chain Lubricant Synthetic 22 L Jerry Can Food Safe
- SKF Lithium-Calcium Complex Grease 18 kg Extreme Pressure Bearing Grease
