- RS Stock No.:
- 221-4411
- Mfr. Part No.:
- 1350-E11
- Manufacturer:
- SAM
6 In stock for delivery within 5 working days
Added
Price Each
SGD41.97
(exc. GST)
SGD45.75
(inc. GST)
Units | Per unit |
1 - 4 | SGD41.97 |
5 - 14 | SGD40.92 |
15 + | SGD37.85 |
- RS Stock No.:
- 221-4411
- Mfr. Part No.:
- 1350-E11
- Manufacturer:
- SAM
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The SAM Outillage Black Thread Fluff is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material
Specifications
Attribute | Value |
---|---|
Product Type | Grabber Clip |
Colour | Black |
Tip Size | 2mm |
Probe Socket Size | 2mm, 4mm |