Siretta ECHO50/0.1M/I-PEX/MHF1/S/17 Embedded FR4 Antenna with MHF1 Connector, 4G (LTE), BeiDou, Galileo, GLONASS, GPS,
- RS Stock No.:
- 790-439
- Mfr. Part No.:
- ECHO50/0.1M/I-PEX/MHF1/S/17
- Manufacturer:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD207.06
(exc. GST)
SGD225.70
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD207.06 |
| 5 + | SGD194.63 |
*price indicative
- RS Stock No.:
- 790-439
- Mfr. Part No.:
- ECHO50/0.1M/I-PEX/MHF1/S/17
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Antenna | |
| Connector Type | MHF1 | |
| Antenna Physical Form | Embedded FR4 | |
| Antenna Mount Type | Embedded | |
| Lead Length | 100mm | |
| Minimum Frequency | 1176.45MHz | |
| Maximum Frequency | 1602MHz | |
| RF Protocols | 4G (LTE), BeiDou, Galileo, GLONASS, GPS, QZSS | |
| Gain | 27.19dBiC | |
| Lead Included | Yes | |
| Series | Echo 50 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Antenna | ||
Connector Type MHF1 | ||
Antenna Physical Form Embedded FR4 | ||
Antenna Mount Type Embedded | ||
Lead Length 100mm | ||
Minimum Frequency 1176.45MHz | ||
Maximum Frequency 1602MHz | ||
RF Protocols 4G (LTE), BeiDou, Galileo, GLONASS, GPS, QZSS | ||
Gain 27.19dBiC | ||
Lead Included Yes | ||
Series Echo 50 | ||
Related links
- Siretta ECHO50/0.1M/I-PEX/MHF4/S/17 Ceramic Antenna with I-PEX MHF4 Connector Galileo GPS, QZSS
- Siretta ECHO50/0.1M/SMAM/S/S/17 Ceramic Antenna with SMA Connector Galileo E1+E5a+E5b GPS
- Taoglas CGGBP.18.4.A.02 Patch Antenna Galileo GPS
- Mobilemark TB-GNSS Dome Antenna with TNC Connector Galileo GNSS
- Siretta ECHO52/0.1M/UFL/S/S/28 Ceramic Multi-Band Antenna with SMA Connector 1602 MHz Galileo
- Taoglas FXUB65.07.0180C Patch Antenna with U.FL/I-PEX MHF Connector Connector, 4G (LTE)
- Siretta DELTA60/x/SMAM/S/S/32 Helical Antenna with SMA Connector Galileo E1 QZSS
- Siretta ECHO52/1M/SMAM/S/S/32 Ceramic Multi-Band Antenna with SMA Connector Galileo QZSS
