Taoglas EAHP.125.01.0100D Round GPS Antenna with SMA Connector, GPS
- RS Stock No.:
- 690-751
- Mfr. Part No.:
- EAHP.125.01.0100D
- Manufacturer:
- Taoglas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD334.46
(exc. GST)
SGD364.56
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD334.46 |
| 5 + | SGD324.43 |
*price indicative
- RS Stock No.:
- 690-751
- Mfr. Part No.:
- EAHP.125.01.0100D
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Internal/External | External | |
| Product Type | GPS Antenna | |
| Antenna Physical Form | Round | |
| Connector Type | SMA | |
| Antenna Mount Type | Adhesive | |
| Connector Gender | Male | |
| RF Protocols | GPS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Internal/External External | ||
Product Type GPS Antenna | ||
Antenna Physical Form Round | ||
Connector Type SMA | ||
Antenna Mount Type Adhesive | ||
Connector Gender Male | ||
RF Protocols GPS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Taoglas Embedded multi-band Active GNSS Quadrifilar Helix antenna. It covers the full GNSS L1/L2/L5 spectrum while also covering the L-Band for correction services deployed by U-Blox and other providers. It has right hand circular polarization which improves sensitivity, rejecting left hand circular polarized reflections commonly experienced in urban environments.
Screw mounting style and Direct
Connector type termination style
Antenna Connector Type SMA
Related links
- Taoglas EAHP.60.01.0100D Round GPS Antenna with SMA Connector, GPS
- Taoglas TS.125.0111W Round GPS Antenna with SMA Connector, GPS
- Taoglas TS.16.0111 Round GPS Antenna with SMA Connector, GPS
- Taoglas TS.125.0111 Round GPS Antenna with SMA Connector, GPS
- Taoglas AA.212.201111 Square GPS Antenna with SMA Connector, GPS
- Taoglas TS.15.0111 Square GPS Antenna with SMA Connector, GPS
- Taoglas AA.215.201111 Square GPS Antenna with SMA Connector, GPS
- Taoglas AA.178.B.301111 Patch GPS Antenna with SMA Connector, GPS
