Molex 146186-0300 Plate Omni-Directional GPS Antenna with Wire Connector, GNSS

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 100 units)*

SGD385.00

(exc. GST)

SGD420.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
100 - 400SGD3.85SGD385.00
500 +SGD3.773SGD377.30

*price indicative

RS Stock No.:
684-367
Mfr. Part No.:
146186-0300
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

GPS Antenna

Connector Type

Wire

Antenna Physical Form

Plate

Antenna Mount Type

Adhesive

Directivity

Omni-Directional

RF Protocols

GNSS

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex Wi-Fi 6E+GNSS Flex Cabled Balanced Antenna designed to provide robust connectivity for a range of devices, featuring compatibility with U.FL/I-PEX MHF connectors. This flexible antenna boasts a compact design, measuring just 18.00mm in width and 300.00mm in cable length, allowing for versatile installation options. Ideal for applications requiring reliable signal transmission, it covers multiple frequency bands, including 2.4/5GHz Wi-Fi and various GNSS protocols such as GPS, Galileo, BeiDou, and GLONASS. With its omnidirectional radiation pattern and linear polarization, this antenna ensures consistent performance, making it a great choice for both commercial and consumer wireless applications. Its obsolete status allows for direct sourcing from existing inventories, catering to users needing efficient, space-saving antenna solutions.

Compact design enables easy integration into space-constrained environments

Compatible with multiple protocols including Wi-Fi 6E and various GNSS standards

Omnidirectional radiation pattern ensures reliable signal in all directions

Flexible antenna accommodates diverse mounting styles to suit various applications

Good total efficiency rates ensure superior performance in critical deployments

Low-halogen materials contribute to a safer environmental footprint

Adhesive mounting style simplifies installation on varied surfaces

Obsolete status allows for sourcing from remaining inventory without compromise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy