Get a bulk buy discount
Add 5 more to save SGD4.85
View bulk pricing optionsSubtotal (1 unit)*
SGD32.67
(exc. GST)
SGD35.61
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD32.67 | - |
| 5 + | SGD31.70 | SGD4.85 |
*price indicative
- RS Stock No.:
- 690-746
- Mfr. Part No.:
- TFM.115A
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Multi-Band Antenna | |
| Standards/Approvals | No | |
| Series | TFM | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Multi-Band Antenna | ||
Standards/Approvals No | ||
Series TFM | ||
- COO (Country of Origin):
- TW
The Taoglas Surface-mount GNSS front-end module which covers L1+B1+G1/L5+L-band for multiband high-precision applications that require the full spectrum of GNSS constellations. It is a dual input single output and features a SAW/LNA/SAW/LNA topology in both the low and high band signal paths to prevent unwanted out-of-band interference from overdriving the GNSS LNAs or receiver. The SAW filters have been carefully selected and placed to provide excellent out-of-band rejection while also maintaining low noise figure.
Ease of integration
Low noise System Design
Dual gain Stage Architecture
Low profile Form Factor
Related links
- Taoglas TFM.112A Multi-Band Antenna
- Taoglas TFM.100B GNSS & GPS Modules 1610 MHz
- Taoglas TFM.120A GNSS & GPS Modules 1606 MHz
- Taoglas TFM.100A GNSS & GPS Modules 1227 MHz
- Taoglas TFX125.B Plate Multi-Band Antenna with SMA Connector, GNSS
- Taoglas HP2258.A Patch Directional Multi-Band Antenna with Patch Bay Connector, GNSS
- Taoglas CGGBP254.07.0100A Patch Multi-Band Antenna with Patch Bay Connector, GNSS
- Taoglas XAHP.60.A.301111 Round Multi-Band Antenna with SMA Connector, GPS
