Takachi Electric Industrial TWF Series White ABS Enclosure, Flanged, 250.6 x 110.3 x 45mm
- RS Stock No.:
- 823-7323
- Mfr. Part No.:
- TWF11-5-22W
- Manufacturer:
- Takachi Electric Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-7323
- Mfr. Part No.:
- TWF11-5-22W
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | ABS | |
| External Length | 250.6 mm | |
| External Height | 45 mm | |
| External Width | 110.3 mm | |
| External Dimensions | 250.6 x 110.3 x 45mm | |
| Colour | White | |
| Flanged | Yes | |
| Shielded | No | |
| Series | TWF | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material ABS | ||
External Length 250.6 mm | ||
External Height 45 mm | ||
External Width 110.3 mm | ||
External Dimensions 250.6 x 110.3 x 45mm | ||
Colour White | ||
Flanged Yes | ||
Shielded No | ||
Series TWF | ||
- COO (Country of Origin):
- CN
Related links
- Takachi Electric Industrial TWF Series Grey Flame Resistant ABS Enclosure 155.6 x 125.6 x 45mm
- Takachi Electric Industrial TWF Series Grey Flame Resistant ABS Enclosure 127 x 70.6 x 35.5mm
- Takachi Electric Industrial TWF Series Grey Flame Resistant ABS Enclosure 190 x 86 x 35mm
- Takachi Electric Industrial TWF Series Grey Flame Resistant ABS Enclosure 111 x 45.6 x 27.5mm
- Takachi Electric Industrial TWF Series Grey Flame Resistant ABS Enclosure 90.4 x 50.4 x 17mm
- Takachi Electric Industrial Flanged TWF Series White White Lid ABS Enclosure 27 mm x 50.4 mm x 70.4 mm
- Takachi Electric Industrial Flanged TWF Series White ABS Enclosure, 35.5 mm x 127 mm x 70.6 mm
- Takachi Electric Industrial Flanged TWF Series White ABS Enclosure, 22 mm x 70.4 mm x 35.4 mm
