RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, 30 mm x 40 mm x 60 mm
- RS Stock No.:
- 672-402
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD6.61
(exc. GST)
SGD7.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD6.61 |
*price indicative
- RS Stock No.:
- 672-402
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 30mm | |
| External Length | 40mm | |
| External Width | 60mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, REACH | |
| Transparent Door | Yes | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 30mm | ||
External Length 40mm | ||
External Width 60mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, REACH | ||
Transparent Door Yes | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
The RS PRO Hermetic Enclosure Ideal for applications requiring protection against water ingress. The enclosure is supplied with silicone gasket that provides IP65 rating. Lid manufactured with recess for membrane keypads and overlays. Threaded brass inserts ensures reliable assembly of the enclosure
Made of PC
Available in light grey color
Protection against liquids and solid objects with IP65 rating
Threaded brass inserts for reliable assembly
Related links
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 30 mm x 40 mm x 60 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 60 mm x 60 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 45 mm x 60 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 75 mm x 60 mm x 120 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 30 mm x 40 mm x 60 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 30 mm x 40 mm x 60 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 60 mm x 120 mm x 120 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 40 mm x 60 mm x 60 mm

