RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, IK07, 60 mm x 150 mm x 150 mm
- RS Stock No.:
- 672-367
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
SGD23.61
(exc. GST)
SGD25.73
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD23.61 |
*price indicative
- RS Stock No.:
- 672-367
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 60mm | |
| External Width | 150mm | |
| External Length | 150mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| Transparent Door | Yes | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 60mm | ||
External Width 150mm | ||
External Length 150mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
Transparent Door Yes | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, 150mm x 150mm x 60mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. With an IP65 rating, it offers excellent protection against dust and water ingress, making it Ideal for both indoor and outdoor applications. The enclosure is constructed from Durable ABS material and features a transparent LID for easy inspection of internal components.
Features and Benefits
IP65 Rating: Provides robust protection against dust and water ingress.
ABS Material: Ensures durability and resistance to impact.
Transparent Lid: Allows for easy Visual inspection without opening the enclosure.
Silicone Gasket: Offers a reliable seal to maintain the enclosure's IP rating.
IK07 Rating: Provides protection against mechanical impact.
Screw Mounting: Facilitates secure installation of internal components.
ABS Material: Ensures durability and resistance to impact.
Transparent Lid: Allows for easy Visual inspection without opening the enclosure.
Silicone Gasket: Offers a reliable seal to maintain the enclosure's IP rating.
IK07 Rating: Provides protection against mechanical impact.
Screw Mounting: Facilitates secure installation of internal components.
Applications
Industrial automation
Electrical installations
Control panels
Outdoor electronic systems
Electrical installations
Control panels
Outdoor electronic systems
Additional Information
Complies with REACH and RoHS standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 100 mm x 150 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 90 mm x 90 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 120 mm x 120 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 60 mm x 120 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 105 mm x 105 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 135 mm x 135 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 120 mm x 180 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 190 mm x 240 mm

