RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 75 mm x 60 mm x 120 mm
- RS Stock No.:
- 672-328
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
SGD18.01
(exc. GST)
SGD19.63
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 44 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD18.01 |
*price indicative
- RS Stock No.:
- 672-328
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 75mm | |
| External Length | 60mm | |
| External Width | 120mm | |
| IP Rating | IP65 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 75mm | ||
External Length 60mm | ||
External Width 120mm | ||
IP Rating IP65 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, Polycarbonate
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from dust and water ingress. Made from Durable polycarbonate, it is Ideal for use in environments where protection from the elements is crucial. The enclosure's light grey finish ensures a professional appearance while maintaining functionality.
Features and Benefits
Polycarbonate Body: Provides robust protection and durability.
Silicone Gasket: Ensures a tight seal for enhanced protection against dust and water.
IK07 Rating: Offers impact resistance for added security.
IP65 Rating: Protects against dust and low-pressure water jets from any direction.
Screw Mounting: Facilitates secure and easy installation.
REACH and RoHS Compliant: Meets key safety and environmental standards.
Silicone Gasket: Ensures a tight seal for enhanced protection against dust and water.
IK07 Rating: Offers impact resistance for added security.
IP65 Rating: Protects against dust and low-pressure water jets from any direction.
Screw Mounting: Facilitates secure and easy installation.
REACH and RoHS Compliant: Meets key safety and environmental standards.
Applications
Industrial automation
Electrical installations
Outdoor electronic equipment
Control panels
Electrical installations
Outdoor electronic equipment
Control panels
Additional Information
External Dimensions: 120 mm x 60 mm x 75 mm
Lid Colour: Light Grey
Hazardous Area Certification: Not certified for hazardous areas
Lid Colour: Light Grey
Hazardous Area Certification: Not certified for hazardous areas
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 120 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 60 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 120 mm x 120 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 90 mm x 90 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 100 mm x 150 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 100 mm x 200 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 80 mm x 160 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 75 mm x 60 mm x 120 mm

