RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, IK07, 60 mm x 105 mm x 105 mm
- RS Stock No.:
- 672-303
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
SGD20.43
(exc. GST)
SGD22.27
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 37 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD20.43 |
*price indicative
- RS Stock No.:
- 672-303
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 60mm | |
| External Width | 105mm | |
| External Length | 105mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Transparent Door | Yes | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 60mm | ||
External Width 105mm | ||
External Length 105mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Transparent Door Yes | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, 60mm Height
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. With an IP65 rating, it ensures protection against dust and water ingress, making it Ideal for both indoor and outdoor applications. The enclosure's transparent LID allows for easy inspection of internal components without the need to open the enclosure.
Features and Benefits
IP65 Rating: Provides excellent protection against dust and water ingress.
IK07 Impact Resistance: Ensures durability and protection against mechanical impacts.
ABS Body Material: Offers a lightweight yet robust solution for housing components.
Silicone Gasket: Enhances sealing performance to maintain IP rating.
Transparent Lid: Allows for easy Visual inspection of enclosed components.
Screw Mounting: Facilitates secure and stable installation.
IK07 Impact Resistance: Ensures durability and protection against mechanical impacts.
ABS Body Material: Offers a lightweight yet robust solution for housing components.
Silicone Gasket: Enhances sealing performance to maintain IP rating.
Transparent Lid: Allows for easy Visual inspection of enclosed components.
Screw Mounting: Facilitates secure and stable installation.
Applications
Industrial control panels
Outdoor electrical installations
Telecommunications equipment
Outdoor electrical installations
Telecommunications equipment
Additional Information
Complies with REACH and RoHS standards ensuring safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 105 mm x 105 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 90 mm x 105 mm x 105 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 105 mm x 105 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 40 mm x 70 mm x 105 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 105 mm x 105 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 60 mm x 105 mm x 105 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 90 mm x 90 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 120 mm x 120 mm

