RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP66, IP68, IK07, Flanged, Transparent Lid,
- RS Stock No.:
- 492-441
- Mfr. Part No.:
- RND 455-01406
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-441
- Mfr. Part No.:
- RND 455-01406
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Polycarbonate | |
| External Length | 180 mm | |
| External Height | 60 mm | |
| External Width | 120 mm | |
| External Dimensions | 180x120x60mm | |
| IP Rating | IP66, IP68 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Series | RND 455 | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Polycarbonate | ||
External Length 180 mm | ||
External Height 60 mm | ||
External Width 120 mm | ||
External Dimensions 180x120x60mm | ||
IP Rating IP66, IP68 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Series RND 455 | ||
IK Rating IK07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RND Plastic Enclosure, featuring meticulously engineered components that ensure reliability and efficiency. Designed with attention to detail, the item incorporates an innovative press-in threaded insert M3, ideal for versions requiring an enclosed gasket. Offering robust performance, it serves to enhance the integrity of enclosures, presenting an easy-to-install feature that delivers consistent results across diverse use cases.
The product supports a range of applications where precision engineering is critical
Durability is ensured through high-quality materials that withstand common environmental challenges
Detailed installation instructions help mitigate risks during setup, providing user confidence
Its design allows for efficient space utilisation, making it suitable for compact installations
Features a sophisticated cut end design that aids in maintaining tight seals under spring pressure
Durability is ensured through high-quality materials that withstand common environmental challenges
Detailed installation instructions help mitigate risks during setup, providing user confidence
Its design allows for efficient space utilisation, making it suitable for compact installations
Features a sophisticated cut end design that aids in maintaining tight seals under spring pressure
Related links
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Flanged
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IK07 Transparent Lid, 105x70x40mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 80x160x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 120x120x60mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 171x121x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 50x52x35mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Transparent Lid, 150x100x75mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Transparent Lid, 240x191x106mm