RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure, Aluminium Lid, 250.2x250.2x100.5mm
- RS Stock No.:
- 492-357
- Mfr. Part No.:
- RND 455-00703
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-357
- Mfr. Part No.:
- RND 455-00703
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Aluminium Alloy | |
| External Length | 250.2 mm | |
| External Height | 100.5 mm | |
| External Width | 250.2 mm | |
| External Dimensions | 250.2x250.2x100.5mm | |
| Colour | Aluminium | |
| Lid Colour | Aluminium | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Aluminium Alloy | ||
External Length 250.2 mm | ||
External Height 100.5 mm | ||
External Width 250.2 mm | ||
External Dimensions 250.2x250.2x100.5mm | ||
Colour Aluminium | ||
Lid Colour Aluminium | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Metal Enclosure is expertly crafted from natural aluminium, designed to offer robust protection for your electronics. This enclosure features an aesthetically pleasing and functional design, ideal for various applications, from industrial to DIY projects. The moulded aluminium structure contributes to its lightweight yet sturdy build, making it the perfect choice for those seeking both form and function in an enclosure. With easy assembly in mind, it comes supplied with stainless steel M3.5 flat head screws for lid mounting, ensuring secure attachment. The tapped holes on the body facilitate an effortless cover fastening, allowing for convenient access to your components when required.
Constructed from high quality aluminium alloy for durability
Designed with precision tapped holes for quick efficient lid fastening
Supplied with stainless steel screws to enhance long term reliability
Compact dimensions provide efficient use of space without compromising accessibility
Mounts PCB securely which ensuring stability and ease of use in various applications
Designed with precision tapped holes for quick efficient lid fastening
Supplied with stainless steel screws to enhance long term reliability
Compact dimensions provide efficient use of space without compromising accessibility
Mounts PCB securely which ensuring stability and ease of use in various applications
Related links
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure 114.7x89.7x55.1mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure 50.8x50.8x31.8mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure 90x38x30mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Flanged 115x90x55mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Flanged 125x80x57mm
- RND RND 455 Series Aluminium Aluminium Lid Aluminium Alloy General Purpose Enclosure 55.2 mm x 114.6 mm x 89.7 mm
- RND Flanged RND 455 Series Aluminium Aluminium Lid Aluminium Alloy General Purpose Enclosure 55 mm x 171 mm x 121
- RND RND 455 Series Aluminium Aluminium Lid Aluminium Alloy General Purpose Enclosure 55.1 mm x 114.7 mm x 89.7 mm