RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP65, Light Grey Lid, 195x80x55mm
- RS Stock No.:
- 492-261
- Mfr. Part No.:
- RND 455-00164
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD24.15
(exc. GST)
SGD26.32
(inc. GST)
- RS Stock No.:
- 492-261
- Mfr. Part No.:
- RND 455-00164
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Polycarbonate | |
| External Length | 195 mm | |
| External Height | 55 mm | |
| External Width | 80 mm | |
| External Dimensions | 195x80x55mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Polycarbonate | ||
External Length 195 mm | ||
External Height 55 mm | ||
External Width 80 mm | ||
External Dimensions 195x80x55mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Plastic Enclosure offers a robust solution for housing electronic components, measuring 195 x 80 x 55 mm. Designed with light grey PC material, it meets an IP 65 protection rating, ensuring your devices are safeguarded against dust and water ingress. The enclosure features an integral PCB mounting guide, allowing for easy installation and assembly of circuit boards. With stainless steel screws securing the lid, the construction is both durable and reliable, making it ideal for a variety of industrial applications. Additionally, the standoffs facilitate horizontal PCB mounting, ensuring flexibility in design. To further enhance sealing, a tongue and groove joint alongside a gasket provides extra protection for your sensitive electronics.
Constructed from high quality light grey PC material for durability
Sealed design prevents dust and moisture intrusion
Easy installation with integral PCB mounting guide
Robust lid secured with stainless steel screws for added security
Featuring pressed brass bushings that enhance mounting reliability
Designed to accommodate temperature fluctuations without compromise
Space saving dimensions suitable for diverse applications
Sealed design prevents dust and moisture intrusion
Easy installation with integral PCB mounting guide
Robust lid secured with stainless steel screws for added security
Featuring pressed brass bushings that enhance mounting reliability
Designed to accommodate temperature fluctuations without compromise
Space saving dimensions suitable for diverse applications
Related links
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 90x115x80mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 58x64x35mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 146x222x75mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 80x160x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 222x146x75mm
- RND RND 455 Series Light Grey ABS IP65 105x70x40mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 120x120x60mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 192x75x75mm
