RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP65, Transparent Lid, 65x115x55mm
- RS Stock No.:
- 492-056
- Mfr. Part No.:
- RND 455-00183
- Manufacturer:
- RND
Subtotal (1 unit)*
SGD6.87
(exc. GST)
SGD7.49
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD6.87 |
*price indicative
- RS Stock No.:
- 492-056
- Mfr. Part No.:
- RND 455-00183
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Polycarbonate | |
| External Length | 115 mm | |
| External Height | 55 mm | |
| External Width | 65 mm | |
| External Dimensions | 65x115x55mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Polycarbonate | ||
External Length 115 mm | ||
External Height 55 mm | ||
External Width 65 mm | ||
External Dimensions 65x115x55mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Robust plastic enclosure is designed with versatility in mind, making it suitable for a variety of applications. The compact dimensions of 115 x 65 x 55 mm allow for seamless integration into your project, while its sleek light grey finish offers a modern aesthetic. Built from high quality PC material, this enclosure boasts an impressive IP 65 rating, ensuring maximum protection against dust and moisture. The thoughtful design features a lid securely fastened with M4 stainless steel screws set within pressed brass bushings and incorporates a specially designed area for membrane keyboards. Whether youre mounting it on a wall or securing components inside, the housings details have been meticulously crafted to meet your needs.
The enclosure is constructed to withstand harsh environmental conditions
Designed for easy horizontal and vertical PCB mounting
Features a transparent front panel for visibility of internal components
Lid design includes a recessed area tailored for membrane keyboards
Securing screws are situated outside the sealing area for moisture protection
Designed for easy horizontal and vertical PCB mounting
Features a transparent front panel for visibility of internal components
Lid design includes a recessed area tailored for membrane keyboards
Securing screws are situated outside the sealing area for moisture protection
Related links
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 150x200x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 222x146x75mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 240x120x60mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 160x160x60mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 353x140x121.5mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 80x82x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 80x160x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 120x120x60mm