RND RND 455 Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP65, 60 mm x 160 mm x 160 mm
- RS Stock No.:
- 491-832
- Distrelec Article No.:
- 300-64-395
- Mfr. Part No.:
- RND 455-00174
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-832
- Distrelec Article No.:
- 300-64-395
- Mfr. Part No.:
- RND 455-00174
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Flanged | No | |
| Series | RND 455 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| IP Rating | IP65 | |
| External Height | 60 mm | |
| External Length | 160 mm | |
| External Width | 160 mm | |
| Distrelec Product Id | 300-64-395 | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Integral Mounting Guides, PCB | |
| Standards/Approvals | IEC 529, ISO 2768-m, UL94-HB | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand RND | ||
Flanged No | ||
Series RND 455 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
IP Rating IP65 | ||
External Height 60 mm | ||
External Length 160 mm | ||
External Width 160 mm | ||
Distrelec Product Id 300-64-395 | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
Hazardous Area Certification No | ||
Internal Mount Type Integral Mounting Guides, PCB | ||
Standards/Approvals IEC 529, ISO 2768-m, UL94-HB | ||
Transparent Door Yes | ||
- COO (Country of Origin):
- TW
The RND Plastic Enclosure offers a robust and stylish solution for housing your electronic components. Designed with light grey polycarbonate, it not only meets IP 65 protection standards but also ensures durability across various environments. Its compact dimensions of 160 x 160 x 60 mm make it ideal for limited space applications, while the smart design features integrated PCB mounting guides for a seamless assembly process. The enclosure's lid is securely fastened with M4 stainless steel screws, giving you peace of mind in any installation. Additional features, such as pressed brass bushings, enhance its reliability and practicality, making it a preferred choice for engineers and DIY enthusiasts alike.
Lightweight yet durable material enhances portability
IP 65 rating guarantees protection against dust and water ingress
Integral PCB mounting guides streamline installation
Lid secured with M4 stainless steel screws ensures a tight seal
Tongue and groove joint combined with gasket provides enhanced sealing
Pressed brass bushings facilitate easy mounting of screws
Standoffs support horizontal PCB mounting for flexibility in design
Versatile temperature range ensures functionality in extreme conditions
Related links
- RS PRO RND 455 Series Light Grey Light Grey Lid Aluminium Enclosure 60 mm x 160 mm x 100 mm
- RND RND 455 Series Dark Grey Dark Grey Lid ABS General Purpose Enclosure 90 mm x 160 mm x 160 mm
- RS PRO Flanged RND 455 Series Black Black Lid Aluminium Alloy Enclosure 60 mm x 160 mm x 100 mm
- RND RND 455 Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 55 mm x 222 mm x 146 mm
- RND RND 455 Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 40 mm x 115 mm x 65 mm
- RND RND 455 Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 80 mm x 171 mm x 121 mm
- RND RND 455 Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 55 mm x 200 mm x 150 mm
- RND RND 455 Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 90 mm x 100 mm x 100 mm
