RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP66, IP68, IK07, Light Grey Lid, 150x100x75mm
- RS Stock No.:
- 490-883
- Mfr. Part No.:
- RND 455-01397
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD38.89
(exc. GST)
SGD42.39
(inc. GST)
- RS Stock No.:
- 490-883
- Mfr. Part No.:
- RND 455-01397
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Polycarbonate | |
| External Length | 152 mm | |
| External Height | 75 mm | |
| External Width | 150 mm | |
| External Dimensions | 150x100x75mm | |
| IP Rating | IP66, IP68 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Series | RND 455 | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Polycarbonate | ||
External Length 152 mm | ||
External Height 75 mm | ||
External Width 150 mm | ||
External Dimensions 150x100x75mm | ||
IP Rating IP66, IP68 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Series RND 455 | ||
IK Rating IK07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RND Plastic Enclosure designed with precision and functionality in mind, Carefully structured layout allows for effortless interpretation of specifications, making it ideal for engineers and designers alike. Featuring numerous detailed sections, including dimensions and protection class ratings, this product stands out for its practical applications in various environments. The inclusion of a protective gasket ensures durability, enabling advanced reliability even under demanding conditions.
Designed to achieve an IP40 rating, with options available for increased IP65 protection
Features precision measurements for accurate fitting and installation
Offers a range of application possibilities across various sectors
Includes detailed installation instructions to ensure proper assembly
Manufactured to meet stringent quality standards for consistent performance
Features precision measurements for accurate fitting and installation
Offers a range of application possibilities across various sectors
Includes detailed installation instructions to ensure proper assembly
Manufactured to meet stringent quality standards for consistent performance
Related links
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Transparent Lid, 150x100x75mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Light Grey Lid, 105x70x40mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Light Grey Lid, 150x150x60mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Light Grey Lid, 90x60x40mm
- RND RND 455 Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IP68 90 mm x 180 mm x
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Flanged
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Transparent Lid, 240x191x106mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Transparent Lid, 150x150x60mm
