RND RND 455 Series Black ABS General Purpose Enclosure, Black Lid, 129x64x44mm
- RS Stock No.:
- 490-528
- Mfr. Part No.:
- RND 455-00096
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD9.15
(exc. GST)
SGD9.97
(inc. GST)
- RS Stock No.:
- 490-528
- Mfr. Part No.:
- RND 455-00096
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS | |
| External Length | 129 mm | |
| External Height | 44 mm | |
| External Width | 64 mm | |
| External Dimensions | 129x64x44mm | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS | ||
External Length 129 mm | ||
External Height 44 mm | ||
External Width 64 mm | ||
External Dimensions 129x64x44mm | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Plastic Enclosure is crafted to provide optimal protection and versatility for your electronic projects. With a compact size of 129 x 64 x 44 mm, it seamlessly accommodates a variety of applications while maintaining a sleek black appearance made from durable ABS material. Whether you are planning a horizontal or vertical PCB mounting setup, this enclosure is designed with guide slots for 1.6 mm thick boards to ensure hassle free installations. Additional specifications, including fire class UL 94 HB, assure that safety and compliance are paramount, making this enclosure an ideal choice for both hobbyists and professionals alike.
Designed with guide slots to facilitate easy PCB mounting
Compact dimensions ensure space efficiency in your projects
Constructed from high quality ABS material for durability
Black finish adds a professional aesthetic to your assembly
Fire class rating enhances safety for electronic applications
Compact dimensions ensure space efficiency in your projects
Constructed from high quality ABS material for durability
Black finish adds a professional aesthetic to your assembly
Fire class rating enhances safety for electronic applications
Related links
- RND RND 455 Series Black ABS General Purpose Enclosure 82.5x111x38mm
- RND RND 455 Series Black ABS General Purpose Enclosure 66.5x66.5x28mm
- RND RND 455 Series Black ABS General Purpose Enclosure 68x130x44mm
- RND RND 455 Series Black ABS General Purpose Enclosure Flanged 50x40.2x20.8mm
- RND RND 455 Series Black ABS General Purpose Enclosure Black Lid, 155 x 65 x 44mm
- RND RND 455 Series Black ABS General Purpose Enclosure Flanged 145 x 74 x 40mm
- RND RND 455 Series Black ABS General Purpose Enclosure Black Lid, 72x44x27mm
- RND RND 455 Series Black ABS General Purpose Enclosure Black Lid, 113x225x63mm
