Eaton xEnergy Safety Ci Series Grey, Black Plastic General Purpose Enclosure, IP65, 250 mm x 175 mm x 187.5 mm
- RS Stock No.:
- 259-935
- Mfr. Part No.:
- 271522 NZM1-XCI23-TVD
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD552.88
(exc. GST)
SGD602.64
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD552.88 |
*price indicative
- RS Stock No.:
- 259-935
- Mfr. Part No.:
- 271522 NZM1-XCI23-TVD
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 250mm | |
| External Width | 187.5mm | |
| External Length | 175mm | |
| IP Rating | IP65 | |
| Colour | Grey, Black | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Surface | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS, IEC | |
| Weight | 2.61kg | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 250mm | ||
External Width 187.5mm | ||
External Length 175mm | ||
IP Rating IP65 | ||
Colour Grey, Black | ||
Hazardous Area Certification No | ||
Internal Mount Type Surface | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS, IEC | ||
Weight 2.61kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Enclosure is ideal for modern electrical installations that demand efficiency and reliability. Constructed within a robust insulated enclosure, it offers unparalleled protection for crucial electrical components. With dimensions that fit seamlessly into various settings and compliance with IEC regulations, it is designed for those who prioritise safety without compromising on performance.
Offers ease of integration with a retrofitting terminal for a fifth conductor
Constructed from high quality plastic material for durability
Three pole configuration ideal for varied electrical demands
Complete with all essential functional components for instant use
Related links
- Eaton xEnergy Safety Ci Series Red IP65, 250 mm x 175 mm x 187.5 mm
- Eaton xEnergy Safety Ci Series Grey IP65, 375 mm x 175 mm x 250 mm
- Eaton xEnergy Safety Ci Series Black IP65, 280 mm x 160 mm x 200 mm
- Eaton xEnergy Safety Ci Series Black IP65, 375 mm x 225 mm x
- Eaton xEnergy Safety Ci Series Yellow IP65, 375 mm x 175 mm x 250 mm
- Eaton xEnergy Safety Ci Series Grey IP65, 500 mm x 225 mm x 375 mm
- Eaton xEnergy Safety Ci Series Black IP65, 750 mm x 275 mm x 375 mm
- Eaton xEnergy Safety Ci Series Grey IP65, 375 mm x 225 mm x 250 mm
