Eaton Eaton Moeller Series Light Grey, Black Light Grey Lid Plastic General Purpose Enclosure, IP65, IK06, 100 mm x 181
- RS Stock No.:
- 255-820
- Mfr. Part No.:
- 229304 CI-K2H-100-TS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD56.58
(exc. GST)
SGD61.67
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD56.58 |
*price indicative
- RS Stock No.:
- 255-820
- Mfr. Part No.:
- 229304 CI-K2H-100-TS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | General Purpose Enclosure | |
| Body Material | Plastic | |
| External Height | 100mm | |
| External Length | 181mm | |
| External Width | 100mm | |
| IP Rating | IP65 | |
| Colour | Light Grey, Black | |
| Lid Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Series | Eaton Moeller | |
| Weight | 320g | |
| Standards/Approvals | DIN EN 62208, IEC 60068-2-11, IEC/EN 60529, UL94:HB, UL94:VO/1.5 mm thickness | |
| IK Rating | IK06 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type General Purpose Enclosure | ||
Body Material Plastic | ||
External Height 100mm | ||
External Length 181mm | ||
External Width 100mm | ||
IP Rating IP65 | ||
Colour Light Grey, Black | ||
Lid Colour Light Grey | ||
Hazardous Area Certification No | ||
Series Eaton Moeller | ||
Weight 320g | ||
Standards/Approvals DIN EN 62208, IEC 60068-2-11, IEC/EN 60529, UL94:HB, UL94:VO/1.5 mm thickness | ||
IK Rating IK06 | ||
- COO (Country of Origin):
- GB
The Eaton Moeller CI-K Insulated enclosure is designed to provide robust protection for your electrical systems. This high-quality enclosure is perfect for general-purpose applications, offering a combination of durability and functionality. With its versatile dimensions of 160x100x100mm, it seamlessly integrates into various installations while maintaining ease of use. The CI-K series is noted for its halogen-free construction, ensuring safety and compliance with modern environmental standards. Its innovative design includes adaptable mounting options and a dynamic heat dissipation capability, making it an ideal choice for both professional panel builders and DIY enthusiasts. Enhance your electrical setup with an enclosure that prioritises performance and reliability.
Halogen-free construction ensures enhanced safety
Resistant to a range of chemicals, including acids and alcohols
Designed for high thermal stability, accommodating temperature variations
Features impact resistance rated to IK06, offering superior protection
Includes comprehensive electromagnetic compatibility for improved performance
Designed with easy access for installation and maintenance
Weatherproof design achieves an IP65 rating for outdoor use
Constructed from corrosion-resistant materials for increased durability
Provides knockouts for convenient cable entries in multiple configurations
Includes a mounting depth of 73mm, optimising space efficiency
Related links
- Eaton Eaton Moeller Series Black IP65 100 mm x 181
- Eaton Eaton Moeller Series Light Grey IP65 100 mm x 181
- Eaton Eaton Moeller Series Black IP65 145 mm x 181
- Eaton CI-K Series Black IP30 100 mm x 181 mm x 100
- Eaton Eaton Moeller Series Black IP65, 100 mm x 181 mm x 100 mm
- Eaton Eaton Moeller Series Black IP65 125 mm x 280
- Eaton Eaton Moeller Series Black IP65 125 mm x 240
- Eaton Eaton Moeller Series Black IP65, 145 mm x 181 mm x 100 mm
