Eaton xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 500 mm x 225 mm x
- RS Stock No.:
- 253-571
- Mfr. Part No.:
- 264023 CI45X-200-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD600.53
(exc. GST)
SGD654.58
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD600.53 |
*price indicative
- RS Stock No.:
- 253-571
- Mfr. Part No.:
- 264023 CI45X-200-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | General Purpose Enclosure | |
| Body Material | Plastic | |
| External Height | 500mm | |
| External Length | 225mm | |
| External Width | 375mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | xEnergy Safety | |
| Weight | 4.9kg | |
| Standards/Approvals | IEC/EN62208, RoHS conform, UL 508A CSA-C22.2 No.94, CE marking | |
| IK Rating | IK10 | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type General Purpose Enclosure | ||
Body Material Plastic | ||
External Height 500mm | ||
External Length 225mm | ||
External Width 375mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series xEnergy Safety | ||
Weight 4.9kg | ||
Standards/Approvals IEC/EN62208, RoHS conform, UL 508A CSA-C22.2 No.94, CE marking | ||
IK Rating IK10 | ||
Transparent Door Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton xEffect Ci Enclosures Switch & Controlgear Enclosure is engineered for durability and versatility in demanding environments. With an insulated design featuring smooth sides, this enclosure measures a compact 500x375x225mm, making it ideal for wall mounting in various industrial settings. It seamlessly combines functionality with compliance, as it adheres to rigorous standards including IEC/EN62208 and UL 508A. Designed specifically for the North American market, it ensures a secure housing for your control and switching components while providing the necessary heat management and protection against the elements. Enhanced with features such as a sealable cover and optional accessories, this enclosure exemplifies reliability and performance, meeting the needs of modern industrial applications.
Constructed with smooth side plates for enhanced aesthetics
Sealable cover fasteners enhance security and protection
Includes fixing straps for simplified wall mounting
UV-resistant cover protects against environmental factors
Meets stringent mechanical impact standards for added durability
Designed with corrosion resistance to withstand harsh conditions
Heat dissipation capabilities ensure optimal performance under load
IP65 rated, providing excellent protection against dust and water ingress
Available in a light grey RAL 7035 finish for industrial appeal
Versatile installation options support varying applications
Related links
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 225 mm x 375 mm
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 296 mm x 225 mm x 421 mm
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 421 mm x 225 mm x 421 mm
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 796 mm x 225 mm
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 500 mm x 225 mm
- Eaton Eaton xEnergy Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 500 mm x 225 mm x 375 mm
- Eaton xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 225 mm x
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 250 mm x 225 mm x 375 mm
