- RS Stock No.:
- 872-2446
- Mfr. Part No.:
- TC7109ACPL
- Manufacturer:
- Microchip
30 In stock for delivery within 4 working days
Added
Price Each (In a Tube of 10)
SGD20.168
(exc. GST)
SGD21.983
(inc. GST)
Units | Per unit | Per Tube* |
10 - 20 | SGD20.168 | SGD201.68 |
30 - 90 | SGD20.076 | SGD200.76 |
100 - 290 | SGD19.774 | SGD197.74 |
300 - 890 | SGD18.882 | SGD188.82 |
900 + | SGD16.326 | SGD163.26 |
*price indicative |
- RS Stock No.:
- 872-2446
- Mfr. Part No.:
- TC7109ACPL
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
TC5xx/TC7109 Series Dual Slope Analogue-to-Digital Converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Dual Slope |
Number of ADCs | 1 |
Resolution | 12-bit + Sign |
Sampling Rate | 0.01ksps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 40 |
Integral Nonlinearity Error | ±1Counts |
Digital Interface Type | Parallel |
Minimum Operating Temperature | 0 °C |
Dimensions | 53.21 x 14.73 x 4.95mm |
Maximum Operating Temperature | 70 °C |