- RS Stock No.:
- 144-9278
- Mfr. Part No.:
- TC4426EPA
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 05/08/2024, delivery within 4 working days from despatch date
Price Each (In a Tube of 60)
SGD2.347
(exc. GST)
SGD2.558
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
60 - 120 | SGD2.347 | SGD140.82 |
180 - 240 | SGD2.259 | SGD135.54 |
300 + | SGD2.118 | SGD127.08 |
*price indicative
- RS Stock No.:
- 144-9278
- Mfr. Part No.:
- TC4426EPA
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
TC4426/4427/4428 MOSFET Drivers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET & IGBT Drivers, Microchip
Specifications
Attribute | Value |
---|---|
Logic Type | CMOS, TTL |
Output Current | 1.5 A |
Supply Voltage | 18V |
Pin Count | 8 |
Package Type | PDIP |
Number of Outputs | 2 |
Topology | Low Side |
Number of Drivers | 2 |
Polarity | Inverting |
Mounting Type | Through Hole |