- RS Stock No.:
- 110-7138
- Mfr. Part No.:
- 6EDL04I06PTXUMA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 110-7138
- Mfr. Part No.:
- 6EDL04I06PTXUMA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
EiceDRIVER 3-Phase Gate Drive IC, Infineon
3-phase 600V MOSFET and IGBT gate driver ICs from Infineon based on proven existing SOI-technology. The absence of parasitic thyristor structures in these rugged devices prevents latch-up under all normal operating conditions. The drivers include under-voltage over-current detection and can be controlled by CMOS or LSTTL compatible signals down to 3.3V.
Maximum blocking voltage 600V
Six independent drivers
Control via 3.3V logic
Under-voltage detection with hysteresis
Over-current detection
Six independent drivers
Control via 3.3V logic
Under-voltage detection with hysteresis
Over-current detection
MOSFET & IGBT Drivers, Infineon (International Rectifier)
Specifications
Attribute | Value |
---|---|
Output Current | 420 mA |
Supply Voltage | 17.5V |
Pin Count | 28 |
Package Type | DSO |
Fall Time | 45ns |
Number of Outputs | 6 |
Rise Time | 100ns |
Topology | Galvanic Isolated |
High and Low Sides Dependency | Independent |
Time Delay | 800ns |
Number of Drivers | 6 |
Bridge Type | Full Bridge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |