Geberit Rubber Ring Seal, 65 mm ID, 66.7 mm OD
- RS Stock No.:
- 912-884
- Mfr. Part No.:
- 90412
- Manufacturer:
- Geberit
N
Subtotal (1 unit)*
SGD3.37
(exc. GST)
SGD3.67
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3.37 |
*price indicative
- RS Stock No.:
- 912-884
- Mfr. Part No.:
- 90412
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Seal | |
| Sub Type | Ring | |
| Material | Rubber | |
| Inside Diameter | 65mm | |
| Outside Diameter | 66.7mm | |
| Minimum Operating Temperature | -30°C | |
| Colour | Black | |
| Thickness | 1.7mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Seal | ||
Sub Type Ring | ||
Material Rubber | ||
Inside Diameter 65mm | ||
Outside Diameter 66.7mm | ||
Minimum Operating Temperature -30°C | ||
Colour Black | ||
Thickness 1.7mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Geberit Seal Ring is a reliable component is designed for use in various piping systems, ensuring secure and leak-free connections in demanding environments.
Suitable for grey and black water applications with a pH Value equal or greater than 5.5
Operates effectively within a temperature range of -30 to +120 °C
Compatible with both compressed Air and inert gases, such as nitrogen
Designed to function with cooling and heating water, both with and without antifreeze agents
Meets requirements for negative pressure scenarios
Related links
- Geberit Ethylene Propylene Diene Monomer Ring Seal 66.7 mm OD
- Geberit Ethylene Propylene Diene Monomer Ring Seal 76.1 mm OD
- SKF Nitrile Rubber (NBR) Ring Seal 65 mm OD
- SKF Felt Ring Seal 65 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 66.7 mm OD
- Klinger Natural Rubber Gasket Gasket 66.7 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 66.7 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 66.7 mm OD
