Geberit Ethylene Propylene Diene Monomer Ring Seal, 80 mm ID, 88.9 mm OD

N

This image is representative of the product range

Subtotal (1 unit)*

SGD4.49

(exc. GST)

SGD4.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD4.49

*price indicative

RS Stock No.:
912-190
Mfr. Part No.:
90467
Manufacturer:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Seal

Sub Type

Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

80mm

Outside Diameter

88.9mm

Thickness

8.9mm

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

120°C

Standards/Approvals

No

RoHS Status: Exempt

The Geberit Seal Ring is designed for a variety of plumbing applications, ensuring a robust seal for optimal functionality across several environments. Its primary function centres on maintaining the integrity of connections in both hot and cold water systems.

Manufactured from EPDM material for durability and reliability

Suitable for operating temperatures ranging from -30 to +120 °C

Compatible with Geberit Mapress Copper pressing sockets for seamless integration

Silicone-free formulation ensures no contamination in sensitive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy