Geberit Fluorelastomer (FPM) Seal Ring Ring Seal, 39 mm ID, 50 mm OD
- RS Stock No.:
- 905-172
- Mfr. Part No.:
- 90097
- Manufacturer:
- Geberit
N
Subtotal (1 unit)*
SGD4.11
(exc. GST)
SGD4.48
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD4.11 |
*price indicative
- RS Stock No.:
- 905-172
- Mfr. Part No.:
- 90097
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Ring Seal | |
| Sub Type | Seal Ring | |
| Material | Fluorelastomer (FPM) | |
| Inside Diameter | 39mm | |
| Outside Diameter | 50mm | |
| Colour | Green | |
| Minimum Operating Temperature | -30°C | |
| Thickness | 2mm | |
| Maximum Operating Temperature | 140°C | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Ring Seal | ||
Sub Type Seal Ring | ||
Material Fluorelastomer (FPM) | ||
Inside Diameter 39mm | ||
Outside Diameter 50mm | ||
Colour Green | ||
Minimum Operating Temperature -30°C | ||
Thickness 2mm | ||
Maximum Operating Temperature 140°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit Flat Gasket is a reliable sealing component designed for versatile water system applications. Manufactured from EPDM material, it ensures durability and resistance to a wide range of operating conditions.
Manufactured from EPDM for excellent durability and flexibility
Suitable for a wide range of temperatures, operating effectively between 0–100 °C
Compatible with cold and hot potable water systems
Ideal for both seawater usage and flat-sealing unions
Related links
- Geberit Fluorelastomer (FPM) Seal Ring Ring Seal 39 mm OD
- Geberit Fluorelastomer (FPM) Seal Ring Ring Seal 24 mm OD
- Geberit Fluorelastomer (FPM) Seal Ring Ring Seal 45 mm OD
- Geberit Fluorelastomer (FPM) Seal Ring Ring Seal 66 mm OD
- Geberit Fluorelastomer (FPM) Seal Ring Ring Seal 30 mm OD
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 50 mm OD
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 39 mm OD
- SKF Polyamide Seal 50 mm OD, 4.2 mm
